HellermannTyton GHL Series Black Polyamide Cable Conduit Fitting, M32 Thread, IP68

This image is representative of the product range

Subtotal (1 bag of 10 units)*

$158.48

(exc. GST)

$174.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$158.48$15.848

*price indicative

RS Stock No.:
218-1548
Mfr. Part No.:
166-21605 HGL34-S-M32-PA66/TPE-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Thread Size

M32

Product Type

Cable Conduit Fitting

Material

Polyamide

Colour

Black

Series

GHL

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

135°C

Minimum Operating Temperature

-50°C

Standards/Approvals

cURus, HF, RoHS

COO (Country of Origin):
GB

The HellermannTyton straight fitting with external thread has IP68 protection class. It has M32 thread Size. It has block colour.


It has high pull-off strength

It is highly resistant to solvents and oils

It is free of halogen, sulphur and phosphorus

It has metric threads supplied with locknuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy