RS PRO Metallic Nickel Plated Brass Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP68
- RS Stock No.:
- 210-0600
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.41
(exc. GST)
$31.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship
- Plus 333 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $28.41 |
| 5 + | $23.37 |
*price indicative
- RS Stock No.:
- 210-0600
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO IP68 Metric Type EMC Cable Glands
From the trusted RS Pro brand, a range of IP68 EMC nickel-plated brass cable glands designed specifically to be used with copper-screened cables. The hexagon-shaped glands offer excellent cable retention and optimal strain relief ensuring a secure termination is maintained. The RS Pro metric type cable glands are constructed from nickel-plated brass with a flexible ECM contact which is easy to assemble, achieves a low resistance screen contact, strain relief and high protection class. With a choice of M16 up to M40 threads and various cable diameters, the RS PRO range of hexagon glands offers electrical engineers a reliable solution for numerous applications.
Features and Benefits
Applications
Cable glands are used throughout many industries to terminate and seal cable entries into electrical equipment and enclosures. They are vital accessories in ensuring cables are fitted and retained correctly providing a secure connection. Some of the most common areas to find cable glands are:
Robotics
Moving machine parts
Electrical Installations
Lighting
Wind and Solar
New Energy Vehicles
Environment
These RS PRO hexagon compression glands have an IP68 ingress protection rating. They are designed for use in areas that require dust and waterproof protection for extended periods of time.
Supplied with
Lock nut
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Metallic Nickel Plated Brass Cable Gland 6 mm min. IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 6 mm min. IP66 IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP69 IP66
- RS PRO Metallic Nickel Plated Brass Cable Gland 8 mm min. IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 10 mm min. IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 5 mm min. IP68
- ABB Metallic Nickel Plated Brass Cable Gland 6 mm min. IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 6 mm min. IP68
