Entrelec 1SNG Series Brass Brass Cable Gland, M32 Thread, 15 mm min., 21 mm max., IP66, IP68
- RS Stock No.:
- 274-9012
- Mfr. Part No.:
- 1SNG625033R0000
- Brand:
- Entrelec
This image is representative of the product range
Subtotal (1 unit)*
$17.60
(exc. GST)
$19.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.60 |
*price indicative
- RS Stock No.:
- 274-9012
- Mfr. Part No.:
- 1SNG625033R0000
- Brand:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Thread Size | M32 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 21mm | |
| Minimum Cable Diameter | 15mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | 1SNG | |
| IP Rating | IP66, IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | EN 60423, RoHS, UL 94 | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Thread Size M32 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 21mm | ||
Minimum Cable Diameter 15mm | ||
Material Brass | ||
Colour Brass | ||
Series 1SNG | ||
IP Rating IP66, IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals EN 60423, RoHS, UL 94 | ||
- COO (Country of Origin):
- TR
The Entrelec Electrical solutions industrial cable glands provide excellent strain relief for cables and high ingress protection against dirt, dust, water and other liquids for electrical enclosures. Portfolio includes plastic and metal cable glands and appropriate accessories for both standard and specialized applications.
Standard industrial applications
Flammability V2 according to UL94
EMC protection and vibration proof
Hygienic and low contamination areas
Industrial applications with harsh environment
Various product functions to fit many applications
Related links
- Entrelec 1SNG Series Brass Brass Cable Gland 15 mm min. IP66, IP68
- Entrelec 1SNG Series Black Polyamide 6 Cable Gland 15 mm min. IP66, IP68
- Entrelec 1SNG Series Grey Polyamide 6 Cable Gland 15 mm min. IP66, IP68
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 15 mm min. IP66, IP68
- Entrelec 1SNG Series Brass Brass Cable Gland 18 mm min. IP66, IP68
- Amphenol Industrial AIO Series Silver Brass Cable Gland 15 mm min. IP66, IP68
- Entrelec 1SNG Series Brass Brass Cable Gland 13 mm min. IP66, IP68
- Entrelec 1SNG Series Brass Brass Cable Gland 10 mm min. IP66, IP68
