Tower 62CG Series Black Nylon Cable Gland, M20 x 1.5 Thread, 6 mm min., 12 mm max., IP68

N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
873-908
Mfr. Part No.:
62CG20SB
Brand:
Tower
Find similar products by selecting one or more attributes.
Select all

Brand

Tower

Product Type

Cable Gland

Thread Size

M20 x 1.5

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Nylon

Colour

Black

Series

62CG

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Standards/Approvals

BS EN 62444

RoHS Status: Exempt

COO (Country of Origin):
GB
The Tower cable gland designed to provide strain relief and secure protection when installing cabling into pre-drilled holes, ensuring a reliable seal in a range of environments.

IP68 rated for robust protection in harsh environments

Flammability rating of UL 94-V2, ensuring safety in various applications

Compliant with BS EN 60695-2-11:2014 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy