Hawke ICG 653 UNIV Series Brass Brass Cable Gland, M32 Thread, 22 mm min., 33 mm max., IP66, IP67, IP68, IP69
- RS Stock No.:
- 716-033
- Mfr. Part No.:
- ICG/653/UNIV/C/M32/NP/KIT
- Brand:
- Hawke
This image is representative of the product range
Subtotal (1 unit)*
$351.41
(exc. GST)
$386.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $351.41 |
*price indicative
- RS Stock No.:
- 716-033
- Mfr. Part No.:
- ICG/653/UNIV/C/M32/NP/KIT
- Brand:
- Hawke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hawke | |
| Thread Size | M32 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 33mm | |
| Minimum Cable Diameter | 22mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | ICG 653 UNIV | |
| IP Rating | IP66, IP67, IP68, IP69 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | ATEX, Ex-Approved, IECEx | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN60079 7:2015+A1:2018 | |
| Select all | ||
|---|---|---|
Brand Hawke | ||
Thread Size M32 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 33mm | ||
Minimum Cable Diameter 22mm | ||
Material Brass | ||
Colour Brass | ||
Series ICG 653 UNIV | ||
IP Rating IP66, IP67, IP68, IP69 | ||
Locknut Included Yes | ||
Hazardous Area Certification ATEX, Ex-Approved, IECEx | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN60079 7:2015+A1:2018 | ||
- COO (Country of Origin):
- GB
The Hawke Cable gland offers a robust solution for secure cable management in environments requiring reliable ingress protection. Specifically designed for both armoured and unarmoured cable installations, this versatile gland ensures optimal sealing and grounding. Its top-tier certification guarantees compliance with stringent safety standards, making it suitable for hazardous areas. Crafted to operate in extreme temperatures, the ICG 653 UNIV withstands conditions ranging from -60°C to +80°C. With easy installation steps that cater to both seasoned professionals and newcomers, this gland simplifies complex assembly tasks, making it an essential component for various industrial applications.
Suits both armoured and unarmoured cables for flexibility in installations
Maintains excellent IP ratings (IP66, IP67, IP68, IP69) to ensure top-notch protection against dust and water ingress
Crafted to endure temperatures as low as -60°C and as high as +80°C, making it versatile in extreme environments
Supplied with detailed assembly instructions to facilitate easy installation and setup processes
Fitted with components designed for superior clamping, ensuring reliable cable retention
Availability of sealing accessories to enhance corrosion resistance and sealing efficiency
Complies with critical safety standards including ATEX/IECEx for use in hazardous areas
Related links
- Hawke ICG/653/UNIV Series Brass Brass Cable Gland 22 mm min. IP67 IP68
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 5.5 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 12.5 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 28 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 9.5 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 36 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 46 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 16.9 mm min. IP66 IP68, IP69
