Hawke 501/453 Series Brass 316L Stainless Steel, Brass, Nickel Plated Brass Cable Gland, M25 Thread, 16.9 mm min., 26 mm
- RS Stock No.:
- 716-023
- Mfr. Part No.:
- 501/453/UNIV/B/M25/NP/KIT
- Brand:
- Hawke
This image is representative of the product range
Subtotal (1 unit)*
$115.99
(exc. GST)
$127.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.99 |
*price indicative
- RS Stock No.:
- 716-023
- Mfr. Part No.:
- 501/453/UNIV/B/M25/NP/KIT
- Brand:
- Hawke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hawke | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 26mm | |
| Minimum Cable Diameter | 16.9mm | |
| Material | 316L Stainless Steel, Brass, Nickel Plated Brass | |
| Colour | Brass | |
| Series | 501/453 | |
| IP Rating | IP66, IP67, IP68, IP69 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX, cCSAus, IECEx, UKEX | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC/EN 62444 | |
| Select all | ||
|---|---|---|
Brand Hawke | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Maximum Cable Diameter 26mm | ||
Minimum Cable Diameter 16.9mm | ||
Material 316L Stainless Steel, Brass, Nickel Plated Brass | ||
Colour Brass | ||
Series 501/453 | ||
IP Rating IP66, IP67, IP68, IP69 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX, cCSAus, IECEx, UKEX | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC/EN 62444 | ||
- COO (Country of Origin):
- GB
The Hawke Universal cable gland is designed to provide a robust and versatile solution for cable management in hazardous environments. Engineered for exceptional performance, this gland is dual certified Exe/Exd, ensuring compliance with stringent safety standards. Its innovative cold flow compliant design accommodates cables that exhibit such characteristics while offering an impressive ingress protection rating of up to IP69. Constructed from high-grade materials like brass or stainless steel, this product provides durability in extreme temperatures and harsh conditions. Ideal for use in Zone 1, Zone 21, Zone 2, and Zone 22 applications, it guarantees reliable sealing and protection for electrical installations, making it essential for professionals seeking dependable cable management solutions.
Dual certified Exe/Exd, Ideal for hazardous applications
Ingress protection rating of IP66, IP67, IP68, and IP69
Suitable for cables exhibiting cold flow characteristics
Available in brass, nickel-plated brass, or 316L stainless steel
Patented tightening guide helps prevent over-tightening and cable damage
Reversible armour clamp for compatibility with multiple cable types
Barrier gland upgrade kit allows for field-based enhancements
Fully inspectable to maintain compliance and safety standards
Related links
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 22 mm min., 33 mm
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 36 mm min., 52.6 mm
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 46 mm min., 65.3 mm
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 9.5 mm min., 16 mm
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 5.5 mm min., 12 mm
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 57 mm min., 78 mm
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 16.9 mm min. IP66 IP68, IP69
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 12.5 mm min., 20.5
