Hawke 501/453 Series Brass 316L Stainless Steel, Brass, Nickel Plated Brass Cable Gland, M20 Thread, 9.5 mm min., 16 mm

This image is representative of the product range

Subtotal (1 unit)*

$65.93

(exc. GST)

$72.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.93

*price indicative

RS Stock No.:
716-021
Mfr. Part No.:
501/453/UNIV/O/M20/NP/KIT
Brand:
Hawke
Find similar products by selecting one or more attributes.
Select all

Brand

Hawke

Product Type

Cable Gland

Thread Size

M20

Maximum Cable Diameter

16mm

Minimum Cable Diameter

9.5mm

Material

316L Stainless Steel, Brass, Nickel Plated Brass

Colour

Brass

Series

501/453

IP Rating

IP66, IP67, IP68, IP69

Locknut Included

No

Hazardous Area Certification

ATEX, cCSAus, IECEx, UKEX

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC/EN 62444

COO (Country of Origin):
GB
The Hawke Cable gland is a robust solution designed for hazardous environments, providing flameproof and increased safety features. Specifically built for cables exhibiting 'cold flow' characteristics, this cable gland caters to various applications across Zones 1, 2, 21, and 22. With certifications including ATEX, IECEx, and UKEX, it ensures reliability and compliance with international standards. Constructed from Durable materials, it offers exceptional ingress protection rated IP66, IP67, IP68, and IP69, enabling it to withstand harsh conditions. Its unique design includes a patented tightening guide to prevent over-tightening, while the Advanced sealing technology ensures unparalleled performance.

Dual certified Exe/Exd, suitable for diverse cable types including wire braid and plastic insulated cables

Capability to upgrade to a barrier type solution in the field for enhanced safety

Ingress protection ratings of up to IP69, ensuring optimal performance in demanding environments

Constructed from brass, nickel-plated brass, or 316L stainless steel for durability

Operating temperature range from -60°C to +80°C, allowing for use in extreme conditions

Technical data aligns with international standards, including IEC/EN regulations

Patented tightening guide visually indicates the proper installation torque to ensure secure sealing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy