TE Connectivity T3609 Series Metal Nickel Plated Brass Cable Gland, PG9 Thread, 7 mm min., 3 mm max., IP68
- RS Stock No.:
- 686-384
- Mfr. Part No.:
- T3609090111-000
- Brand:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 box of 60 units)*
$387.49
(exc. GST)
$426.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $387.49 | $6.458 |
*price indicative
- RS Stock No.:
- 686-384
- Mfr. Part No.:
- T3609090111-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Thread Size | PG9 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 3mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Nickel Plated Brass | |
| Colour | Metal | |
| Series | T3609 | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Thread Size PG9 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 3mm | ||
Minimum Cable Diameter 7mm | ||
Material Nickel Plated Brass | ||
Colour Metal | ||
Series T3609 | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TE Connectivity Cable gland is a strain relief accessory. It provides secure cable management, preventing strain on cables while ensuring reliable connections in various electrical and industrial applications.
Sealable
Related links
- TE Connectivity T3609 Series Metal Nickel Plated Brass Cable Gland 5 mm min. IP68
- TE Connectivity T3609 Series Metal Nickel Plated Brass Cable Gland 5 mm min. IP68
- TE Connectivity T3609 Series Metal Nickel Plated Brass Cable Gland 9 mm min. IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 8 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 4 mm min. IP68
- SES Sterling A1 Series Metallic Nickel Plated Brass Cable Gland 6 mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
