Lapp SKINTOP ST Series Black Polyamide Cable Gland Kit, M12, M16, M20, M25, M32 Thread, 27 mm min., 35 mm max., IP69,
- RS Stock No.:
- 644-227
- Mfr. Part No.:
- 53110052
- Brand:
- Lapp
Subtotal (1 unit)*
$1,480.26
(exc. GST)
$1,628.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,480.26 |
*price indicative
- RS Stock No.:
- 644-227
- Mfr. Part No.:
- 53110052
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M12, M16, M20, M25, M32 | |
| Product Type | Cable Gland Kit | |
| Maximum Cable Diameter | 35mm | |
| Minimum Cable Diameter | 27mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | SKINTOP ST | |
| IP Rating | IP69, IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL File Nr. 79903, VDE, DNV, TUV | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M12, M16, M20, M25, M32 | ||
Product Type Cable Gland Kit | ||
Maximum Cable Diameter 35mm | ||
Minimum Cable Diameter 27mm | ||
Material Polyamide | ||
Colour Black | ||
Series SKINTOP ST | ||
IP Rating IP69, IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL File Nr. 79903, VDE, DNV, TUV | ||
- COO (Country of Origin):
- DE
The Lapp Storage box includes a variety of cable glands and counter nuts with metric threads, offering a comprehensive solution for cable management. The product comes in small packaging units, making it easy to store and access the components. The included cable glands feature wide, variable clamping ranges, ensuring a secure fit for different cable sizes. They are also oil-resistant and designed for easy installation, providing both reliability and convenience for your cable management needs.
Dimensions of box is 445mm x 358mm x 118mm
IP66, IP68 protection class of cable glands
Related links
- Lapp SKINTOP ST Series Light Grey ABS/Polycarbonate Cable Gland Kit M16 M25 3.5 mm min., 21 mm
- Lapp SKINTOP ST Series Silver Grey ABS/Polycarbonate Cable Gland Kit M16 M25 3.5 mm min., 21 mm
- Lapp SKINTOP ST-M Series Grey Polyamide Cable Gland Kit M16 M25 3.5mm min. IP68
- HENSEL AXM Series Black Polycarbonate Cable Gland 14 mm min. IP66
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 11 mm min. IP66
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 11 mm min. IP66,
- Lapp SKINTOP ST Series Black Polyamide Cable Gland 6 mm min. IP68
- Lapp SKINTOP Series Nickel Nickel Plated Brass M12 Thread 7 mm max.,
