Weidmüller VP Series Metal Cable Gland, M16 Thread, IP68
- RS Stock No.:
- 600-308
- Distrelec Article No.:
- 301-66-880
- Mfr. Part No.:
- 1210890000
- Brand:
- Weidmüller
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 600-308
- Distrelec Article No.:
- 301-66-880
- Mfr. Part No.:
- 1210890000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Thread Size | M16 | |
| Product Type | Cable Gland | |
| Material | Metal | |
| Series | VP | |
| IP Rating | IP68 | |
| Hazardous Area Certification | IECEx, ATEX | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Thread Size M16 | ||
Product Type Cable Gland | ||
Material Metal | ||
Series VP | ||
IP Rating IP68 | ||
Hazardous Area Certification IECEx, ATEX | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Weidmüller VP Series Metal Cable Gland IP66
- Weidmüller VG Series Metal Cable Gland 3 mm min. IP66, IP68
- Weidmüller VP Series Metal Cable Gland IP68
- Telemecanique Sensors OsiSense XC Series Metal Cable Gland, M16 Thread
- Weidmüller VG Series Metal Cable Gland 5 mm min. IP66
- Weidmüller VP Series Metal Cable Gland IP66
- Weidmüller VG Series Metal Cable Gland 4 mm min. IP66
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 5 mm min. IP68, IP66
