WISKA Cable Gland Set Series Red Polyamide Cable Gland, M20 Thread, 7.5 mm min., 14 mm max., IP68
- RS Stock No.:
- 577-365
- Distrelec Article No.:
- 301-40-357
- Mfr. Part No.:
- 10100614
- Brand:
- WISKA
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.40
(exc. GST)
$7.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $6.40 | $0.64 | - |
| 5 - 9 | $5.88 | $0.588 | 8% |
| 10 + | $5.20 | $0.52 | 18% |
*price indicative
- RS Stock No.:
- 577-365
- Distrelec Article No.:
- 301-40-357
- Mfr. Part No.:
- 10100614
- Brand:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 7.5mm | |
| Material | Polyamide | |
| Colour | Red | |
| Series | Cable Gland Set | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 7.5mm | ||
Material Polyamide | ||
Colour Red | ||
Series Cable Gland Set | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- WISKA Cable Gland Set Series White Polyamide Cable Gland IP68
- WISKA ESKV-SET Series Black Polyamide Cable Gland 9 mm min. IP68
- WISKA EMSKV Series Silver Polyamide Cable Gland 6 mm min. IP68
- WISKA ESKV-SET Series Black Polyamide Cable Gland IP68
- RS PRO Metric Thread Type Series Red Polyamide 66 Cable Gland 10 mm min. IP68
- HellermannTyton NGM Series Red Polyamide 66 Cable Gland 10 mm min. IP68
- RS PRO AG-D Series Red Polyamide 66 Cable Gland 10 mm min. IP68
- WISKA ESVG Series Black Polyamide Cable Gland 6 mm min. IP68
