WISKA Grey Polyamide Cable Gland, M20 Thread, IP68
- RS Stock No.:
- 577-362
- Distrelec Article No.:
- 301-40-353
- Mfr. Part No.:
- 10069400
- Brand:
- WISKA
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 577-362
- Distrelec Article No.:
- 301-40-353
- Mfr. Part No.:
- 10069400
- Brand:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Material | Polyamide | |
| Colour | Grey | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | ATEX, IECEx | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Material Polyamide | ||
Colour Grey | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification ATEX, IECEx | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
