Phoenix Contact Grey Polypropylene Cable Gland, M12 Thread, 7 mm max., IP54
- RS Stock No.:
- 557-706
- Mfr. Part No.:
- 3241010
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-706
- Mfr. Part No.:
- 3241010
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M12 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 7mm | |
| Material | Polypropylene | |
| Colour | Grey | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M12 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 7mm | ||
Material Polypropylene | ||
Colour Grey | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Rotatable cable gland is made from polypropylene (PP) and provides IP54 protection, ensuring resistance to dust and limited water ingress. It operates effectively within an ambient temperature range of -10 °C to 110 °C, making it ideal for moderate industrial applications.
Halogen free
HB flammability rating according to UL 94
Related links
- Phoenix Contact WP-GT Series Grey Polypropylene Cable Gland 7 mm max., IP54
- Phoenix Contact Grey Polypropylene Cable Gland 22 mm max., IP54
- Phoenix Contact Grey Polypropylene Cable Gland 13 mm max., IP54
- Phoenix Contact Grey Polypropylene Cable Gland 38 mm max., IP54
- Phoenix Contact Grey Polypropylene Cable Gland 10 mm max., IP54
- Phoenix Contact Grey Polypropylene Cable Gland 13 mm max., IP54
- Phoenix Contact Grey Polypropylene Cable Gland 10 mm max., IP54
- Phoenix Contact WP-GT Series Grey Polypropylene Cable Gland 29 mm max., IP54
