Phoenix Contact Grey Polypropylene Cable Gland, M16 Thread, 10 mm max., IP54
- RS Stock No.:
- 554-848
- Mfr. Part No.:
- 3241011
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 554-848
- Mfr. Part No.:
- 3241011
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 10mm | |
| Material | Polypropylene | |
| Colour | Grey | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 10mm | ||
Material Polypropylene | ||
Colour Grey | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Rotatable cable gland is made from polypropylene (PP) and provides IP54 protection, ensuring resistance to dust and limited water ingress. It operates effectively within an ambient temperature range of -10 °C to 110 °C, making it ideal for moderate industrial applications.
Halogen free
HB flammability rating according to UL 94
Related links
- Phoenix Contact WP-GT Series Grey Polypropylene Cable Gland 16 mm max., IP54
- Phoenix Contact Grey Polypropylene Cable Gland 10 mm max., IP54
- Phoenix Contact Grey Polypropylene Cable Gland 13 mm max. IP68
- Phoenix Contact Grey Polypropylene Cable Gland 22 mm max., IP54
- Phoenix Contact Grey Polypropylene Cable Gland 13 mm max., IP54
- Phoenix Contact Grey Polypropylene Cable Gland 38 mm max., IP54
- Phoenix Contact Grey Polypropylene Cable Gland 13 mm max., IP54
- Phoenix Contact Grey Polypropylene Cable Gland 7 mm max., IP54
