Phoenix Contact G-INSEC Series Silver Cable Gland, PG16 Thread
- RS Stock No.:
- 556-791
- Mfr. Part No.:
- 1332522
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$2,229.08
(exc. GST)
$2,451.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,229.08 | $222.908 |
*price indicative
- RS Stock No.:
- 556-791
- Mfr. Part No.:
- 1332522
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG16 | |
| Product Type | Cable Gland | |
| Colour | Silver | |
| Series | G-INSEC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG16 | ||
Product Type Cable Gland | ||
Colour Silver | ||
Series G-INSEC | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable gland designed for secure cable connections. It comes in a packing unit of 5 pieces, with a minimum order quantity of 10 pieces. The product key is AF7DBX. Each piece weighs 41.47 g including packing and 40 g excluding packing.
Fulfills EU RoHS substance requirements
Exemption 6(c)
Environment friendly use period EFUP-50
Related links
- Phoenix Contact G-INSEC Series Silver Cable Gland, PG21 Thread
- Phoenix Contact G-INSEC Series Silver Cable Gland, PG13 Thread
- Phoenix Contact G-INSEC Series Silver Cable Gland, PG11 Thread
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 32 mm min. IP68
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP68
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 24 mm min. IP68
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 19 mm min. IP68
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP68
