Phoenix Contact WP-GR HF Series Black Polyamide 6 Cable Gland, M25 Thread, 16.5 mm max., IP68, IP66

Subtotal (1 pack of 10 units)*

$276.23

(exc. GST)

$303.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$276.23$27.623

*price indicative

RS Stock No.:
556-788
Mfr. Part No.:
3240955
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M25

Product Type

Cable Gland

Maximum Cable Diameter

16.5mm

Material

Polyamide 6

Colour

Black

Series

WP-GR HF

IP Rating

IP68, IP66

Hazardous Area Certification

No

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-40°C

Standards/Approvals

LR, UL E86359, VDE

COO (Country of Origin):
DE
The Phoenix Contact Cable gland ensures IP66 protection and includes strain relief for secure and durable cable management. It functions effectively within an ambient temperature range of -40 °C to 120 °C, making it ideal for industrial applications.

Halogen free

PA material for screw connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy