Phoenix Contact WP-GR HF Series Black Polyamide 6 Cable Gland, PG16 Thread, 16.5 mm max., IP68, IP69K
- RS Stock No.:
- 556-781
- Mfr. Part No.:
- 3240933
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$302.41
(exc. GST)
$332.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $302.41 | $30.241 |
*price indicative
- RS Stock No.:
- 556-781
- Mfr. Part No.:
- 3240933
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 16.5mm | |
| Material | Polyamide 6 | |
| Colour | Black | |
| Series | WP-GR HF | |
| IP Rating | IP68, IP69K | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | LR VDE, UL E86359 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 16.5mm | ||
Material Polyamide 6 | ||
Colour Black | ||
Series WP-GR HF | ||
IP Rating IP68, IP69K | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals LR VDE, UL E86359 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable gland offers IP68/69k protection with integrated strain relief for enhanced durability and secure cable management. It operates efficiently within an ambient temperature range of -40 °C to 120 °C, making it suitable for demanding industrial environments.
Halogen free
PA material for screw connection
Related links
- Phoenix Contact WP-GR HF Series Black Polyamide 6 Cable Gland 16.5 mm max. IP66
- Phoenix Contact WP-GR HF Series Black Polyamide 6 Cable Gland 16.5 mm max. IP69K
- Phoenix Contact WP-GA HF Series Black Polyamide 6 Cable Gland 16.5 mm max. IP66
- Phoenix Contact WP-G Series Black Polyamide 6 Cable Gland 16.5 mm max. IP69K
- Phoenix Contact WP-GR HF Series Black Polyamide 6 Cable Gland 16.5 mm max. IP66
- Phoenix Contact WP-G HF Series Black Polyamide 6 Cable Gland 16.5 mm max., IP66
- Phoenix Contact WP-GA Series Black Polyamide 6 Cable Gland 16.5 mm max. IP68
- Phoenix Contact WP-GR HF Series Black Polyamide 6 Cable Gland 10 mm max. IP69K
