Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland, M12 Thread, 8.5 mm min., 14 mm max., IP65

Subtotal (1 pack of 10 units)*

$361.22

(exc. GST)

$397.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$361.22$36.122

*price indicative

RS Stock No.:
556-401
Mfr. Part No.:
3241059
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M12

Product Type

Cable Gland

Maximum Cable Diameter

14mm

Minimum Cable Diameter

8.5mm

Material

Nickel Plated Brass

Colour

Silver

Series

WP-G

IP Rating

IP65

Hazardous Area Certification

No

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Standards/Approvals

VDE

COO (Country of Origin):
DE
The Phoenix Contact Protective hose screw connection is a durable and reliable component designed for secure connections in cable management systems. It is made from high-quality brass, it provides excellent resistance to environmental factors and ensures long-lasting performance.

IP65 protection

Wrench size 19 mm

Thread type M12

Halogen free

ROHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy