Phoenix Contact BSEM-06 Series Brass Nickel Plated Brass Cable Gland, PG21 Thread, 18 mm min., 13 mm max., IP68
- RS Stock No.:
- 556-344
- Mfr. Part No.:
- 1411200
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$218.89
(exc. GST)
$240.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $218.89 | $43.778 |
*price indicative
- RS Stock No.:
- 556-344
- Mfr. Part No.:
- 1411200
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG21 | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 18mm | |
| Material | Nickel Plated Brass | |
| Colour | Brass | |
| Series | BSEM-06 | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DNV TAE00003WY, EN 62444 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG21 | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 18mm | ||
Material Nickel Plated Brass | ||
Colour Brass | ||
Series BSEM-06 | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DNV TAE00003WY, EN 62444 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable gland designed for EMC applications. It is made from nickel-plated brass, suitable for external cable diameters ranging from 13 mm to 18 mm. The gland provides shielding, features a Pg21 connecting thread, and comes in silver with an O-ring.
Color Brass color
Material Compression ring PA 6
Seal material O-ring Perbunan
Seal material Cable seal CR
Material for screw connection Brass, nickel-plated
Related links
- Phoenix Contact BSEM-07 Series Brass Nickel Plated Brass Cable Gland 25 mm min. IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 13 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 13 mm min. IP68
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 9 mm min. IP68
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 13 mm min. IP69K, IP68
- Entrelec 1SNG Series Brass Brass Cable Gland 13 mm min. IP66, IP68
- Phoenix Contact 18542 Series Brass Cable Gland 9 mm min. IP67
- RS PRO Metallic Nickel Plated Brass Cable Gland 9 mm min. IP68
