Lapp EPIC H-B 16 Series Rectangular Hood, kit contents: 1 x 16 Way Hood, 1 x M32 Cable Gland, M32

Get a bulk buy discount

Add 10 more to save $27.20

View bulk pricing options

Subtotal (1 unit)*

$34.03

(exc. GST)

$37.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$34.03-
10 +$31.31$27.20

*price indicative

RS Stock No.:
456-389
Mfr. Part No.:
53112040+79102400
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Rectangular Hood

Kit Contents

1 x 16 Way Hood, 1 x M32 Cable Gland

IP Rating

IP65

Maximum Operating Temperature

100°C

Maximum Cable Diameter

21mm

Minimum Operating Temperature

-40°C

Minimum Cable Diameter

11mm

Series

EPIC H-B 16

Standards/Approvals

UL-Approval, E-File-Number E75770, UL File Nr. 79903

Thread Size

M32

COO (Country of Origin):
DE

LAPP SKINTOP MS-M Series Cable Gland Kit, 25 Pieces - 53112040+79102400


This cable gland kit provides a complete set of components for securing and sealing cables where they enter enclosures in industrial environments. Supplied as a multi-piece kit, it brings together the nut, body, sealing elements and a lamellar-cage insert to enable effective cable retention and environmental protection for control panels and machinery.

Features and Benefits:


• IP68 IP69 ingress protection for submerged and washdown conditions
• Lamellar cage insert for firm multi-conductor grip
• O-ring and sealing ring for enhanced fluid resistance
• CSA and UL listings for recognised safety standards
• 25-piece quantity to support small assembly runs

Applications


• Suitable for panel penetrations in automation cabinets
• Ideal for machinery subject to high-pressure washdowns
• Used with sensor and actuator cable entries in factories
• Can be used for wiring terminations in electrical distribution enclosures

What components are included to ensure a sealed cable entry?


The kit contains a cap nut, gland body, lamellar-cage insert, O-ring and sealing ring to form a positive mechanical clamp and a continuous seal around the cable sheath.

Which approvals indicate suitability for industrial installations?


It carries approvals from multiple safety standards bodies covering mechanical and electrical enclosure fittings, supporting use within regulated industrial settings.

How does the lamellar cage insert affect cable retention?


The lamellar design adapts to varying cable diameters, distributing clamping force over conductors to reduce stress while maintaining secure retention.

Is this kit appropriate for small production or maintenance needs?


The 25-piece set provides sufficient quantity for batch assembly or routine maintenance without requiring bulk purchasing.

Each
$33.97
Each
$39.88
Each
$32.85
Each
$55.19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy