Phoenix Contact PSD-S AS Series Black Polyamide Cable Gland, M16 Thread, 5 mm min., 10 mm max.

Subtotal (1 unit)*

$22.16

(exc. GST)

$24.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.16

*price indicative

RS Stock No.:
129-904
Mfr. Part No.:
2700145
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M16

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Polyamide

Colour

Black

Series

PSD-S AS

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Standards/Approvals

EAC

COO (Country of Origin):
DE
The Phoenix Contact Cable gland is designed for M16 cables with a threaded joint of 1.5mm. It is made of durable black PA material and can accommodate external cable diameters ranging from 5mm to 10mm. With operating temperatures ranging from -30°C to 60°C, this cable gland is suitable for various ambient conditions.

Durable cable screw gland for M16 cables

Includes 1 nut for easy installation

Suitable for external cable diameters from 5mm to 10mm

Compliant with EU RoHS substance requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy