Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M50 Thread, IP68
- RS Stock No.:
- 817-2673
- Distrelec Article No.:
- 304-36-423
- Mfr. Part No.:
- 53119063
- Brand:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$33.13
(exc. GST)
$36.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 405 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | $6.626 | $33.13 |
| 75 - 245 | $6.456 | $32.28 |
| 250 + | $6.286 | $31.43 |
*price indicative
- RS Stock No.:
- 817-2673
- Distrelec Article No.:
- 304-36-423
- Mfr. Part No.:
- 53119063
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland Locknut | |
| Material | Fibreglass Reinforced Polyamide | |
| Thread Size | M50 | |
| Colour | Light Grey | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL File Nr. E79903 | |
| Series | SKINTOP GMP-GL | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland Locknut | ||
Material Fibreglass Reinforced Polyamide | ||
Thread Size M50 | ||
Colour Light Grey | ||
IP Rating IP68 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL File Nr. E79903 | ||
Series SKINTOP GMP-GL | ||
LAPP Cable Gland Locknut, Metric Thread, Oil Resistant - SKINTOP Series - 53119063
Ensure your cable gland is held securely in place with the help of this cable gland locknut from LAPP. You can use it with boreholes that don't have threads to add mechanical stability to your cable assembly. The unit makes it easy to terminate your cable to panels or junction boxes, for quick and uncomplicated installation. It incorporates a supporting surface for spanners, so there's little chance of scratching your housing during assembly.
• Made from robust glass-fibre reinforced PA that resists wear and corrosion, for compatibility with harsh or humid settings
• Comes in a pack of five that you can conveniently keep on hand and use when needed
• Wide fixed operating temperature range between -40°C and +100°C, making it suitable for extreme conditions
Applications
• Agricultural equipment
• Automotive manufacturing
• Machine building
• Shipyards
Is this locknut UV-resistant?
Yes, as it's made from PA plastic, it resists the weathering effects of UV light.
SKINTOP GMP-GL-M Locknuts
From Lapp, the Skintop GMP-GL-M series of lock nuts are for use with corresponding plastic Skintop cable glands. They lock the glands into boreholes that dont have threads, for added mechanical stability where it counts.
The lock nuts have a robust fibre-glass re-enforced body, with a supporting surface for a spanner that helps prevent scratching and damage to the housing during assembly. For a secure and easy connection suitable for demanding environments, these lock nuts are essential.
Features and Benefits
• Easy to Install
• UV Resistant
• Temperature Resistant
• Oil Resistant
• High Level of Chemical Resistance
• Operating Temperature Range Fixed: -40°C to +100°C
• Operating Temperature Range Dynamic: -20°C to +100°C
Applications
Skintop Click glands can be used whenever fast and convenient cable connection is needed, and offer quick and easy cable termiantion to panels, junction boxes and equipment.
Note
UL approval only when used with the UL-approved SKINTOP® polyamide cable glands
Related links
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M50 Thread
- Lapp Silver Nickel Plated Brass Cable Gland Locknut, M50 Thread
- Lapp Grey Polyamide Cable Gland Locknut, M12 Thread
- Lapp Grey Polyamide Cable Gland Locknut, M32 Thread
- Lapp Grey Polyamide Cable Gland Locknut, M40 Thread
- Lapp Grey Polyamide Cable Gland Locknut, M20 Thread
- Lapp Grey Polyamide Cable Gland Locknut, PG21 Thread
- Lapp Grey Polyamide Cable Gland Locknut, M16 Thread
