Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M16 Thread

Get a bulk buy discount

Add 75 more to save $1.65

View bulk pricing options

Subtotal (1 pack of 5 units)*

$4.22

(exc. GST)

$4.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 330 unit(s) shipping from 16 November 2026
  • Plus 875 unit(s) shipping from 16 November 2026
  • Plus 1,200 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 70$0.844$4.22-
75 - 245$0.822$4.11$1.65
250 +$0.79$3.95$13.50

*price indicative

RS Stock No.:
817-2655
Distrelec Article No.:
304-45-345
Mfr. Part No.:
53119013
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland Locknut

Material

Fibreglass Reinforced Polyamide

Thread Size

M16

Colour

Light Grey

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL File Nr. E79903

Series

SKINTOP GMP-GL

COO (Country of Origin):
DE

LAPP SKINTOP Series Cable Gland Locknut, M16 Thread Size, Grey - 53119013


This cable gland locknut is a hexagonal fastening component MADE from glass-fibre reinforced polyamide and is intended to secure cable glands where only a through-hole is available. It improves attachment stability when a gland is thread-mounted and offers enhanced resistance to vibration in panel and enclosure installations.

Features & Benefits


• Polyamide construction provides high mechanical strength
• Temperature range allows operation up to 100°C
• Compatible with M16 threads for standard cable glands
• Available in grey finish for consistent enclosure appearance

**Applications**


• Suitable for fastening cable glands in control panels
• Ideal for OEM electrical enclosures with through-holes
• Used with polyamide cable glands in automation cabinets
• Can be used for securing glands on junction boxes and switchgear

What temperatures can it withstand during dynamic use?


It is rated for dynamic operation from -20°C up to +100°C, allowing use in chilled and warm industrial environments.

Are there options for colours or collar variants?


It is available in a grey tone and can be supplied without a collar on request to suit different panel-fit requirements.

Which approvals and standards relate to its material performance?


The material meets UL94 HB requirements and the component is listed with UL file E79903

it also carries RoHS conformity and cULus recognition.

How does it affect vibration resistance when securing a gland?


When tightened onto a threaded gland, the locknut increases retention and reduces loosening from mechanical vibration during service.

Note

UL approval only when used with the UL-approved SKINTOP® polyamide cable glands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy