Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M20 Thread
- RS Stock No.:
- 817-2664
- Distrelec Article No.:
- 304-28-329
- Mfr. Part No.:
- 53119023
- Brand:
- Lapp
Get a bulk buy discount
Add 75 more to save $0.15
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.10
(exc. GST)
$4.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 55 unit(s) shipping from 16 November 2026
- Plus 2,080 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 70 | $0.82 | $4.10 | - |
| 75 - 245 | $0.818 | $4.09 | $0.15 |
| 250 + | $0.814 | $4.07 | $1.50 |
*price indicative
- RS Stock No.:
- 817-2664
- Distrelec Article No.:
- 304-28-329
- Mfr. Part No.:
- 53119023
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland Locknut | |
| Material | Fibreglass Reinforced Polyamide | |
| Thread Size | M20 | |
| Colour | Light Grey | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL File Nr. E79903 | |
| Series | SKINTOP GMP-GL | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland Locknut | ||
Material Fibreglass Reinforced Polyamide | ||
Thread Size M20 | ||
Colour Light Grey | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL File Nr. E79903 | ||
Series SKINTOP GMP-GL | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP Series Cable Gland Locknut, M20 Thread Size, Grey - 53119023
This cable gland locknut is a hexagonal fastener MADE from glass-fibre reinforced polyamide designed to secure cable glands where only a plain pass-through hole exists. It is intended for use in electrical enclosures and panel installations to improve mechanical retention and reduce vibration-induced loosening when a gland is engaged in a threaded entry.
Features & Benefits
• Temperature resistance from -20°C to 100°C ensuring operational stability
• Complies with UL94 HB for material flammability performance
• Available in grey colour matching industrial RAL7001 panels
• Glass-fibre reinforced polyamide delivers increased mechanical stiffness
• Compatible with M20 thread size for standard gland fittings
• Contributes to improved vibration protection when gland is secured
• Complies with UL94 HB for material flammability performance
• Available in grey colour matching industrial RAL7001 panels
• Glass-fibre reinforced polyamide delivers increased mechanical stiffness
• Compatible with M20 thread size for standard gland fittings
• Contributes to improved vibration protection when gland is secured
**Applications**
• Suitable for securing cable glands in control cabinets and panels
• Ideal for automation equipment with threaded gland entries
• Used with polyamide cable glands in electrical distribution assemblies
• Can be used for retrofit of existing enclosures to enhance retention
• Ideal for automation equipment with threaded gland entries
• Used with polyamide cable glands in electrical distribution assemblies
• Can be used for retrofit of existing enclosures to enhance retention
Which temperature range applies to dynamic use?
Dynamic operating behaviour is specified between -20°C and +100°C allowing for typical movement and thermal cycling in installations.
Is the material suitable for short-term static loads at lower temperatures?
For static conditions the permitted lower temperature extends to -40°C while retaining up to +100°C at the upper extreme.
What approvals relate to safety and market conformity?
The component is recognised under cULus listings and meets RoHS requirements with CE marking for conformity.
Can this locknut be supplied without its collar feature?
It can be requested without a collar to suit particular mounting needs or clearance constraints.
Note
UL approval only when used with the UL-approved SKINTOP® polyamide cable glands
Related links
- Lapp Grey Polyamide Cable Gland Locknut, M20 Thread
- Lapp Grey Polyamide Cable Gland Locknut IP68
- Phoenix Contact Silver M20 Thread
- Phoenix Contact Grey Polyamide Cable Gland Locknut, M20 Thread
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M20 Thread
- Lapp Grey Nickel Plated Brass Cable Gland Locknut, M20 Thread
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
