Legrand Brass Cable Gland Locknut, M25 Thread
- RS Stock No.:
- 255-2312
- Mfr. Part No.:
- 386633
- Brand:
- Legrand
Subtotal (1 box of 50 units)*
$242.66
(exc. GST)
$266.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $242.66 | $4.853 |
*price indicative
- RS Stock No.:
- 255-2312
- Mfr. Part No.:
- 386633
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Material | Brass | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M25 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | -20°C | |
| Standards/Approvals | health and ENvironm ENtal regulations, European Union safety | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Material Brass | ||
Product Type Cable Gland Locknut | ||
Thread Size M25 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature -20°C | ||
Standards/Approvals health and ENvironm ENtal regulations, European Union safety | ||
- COO (Country of Origin):
- IT
The Legrand metal hexagonal locknut with limited overall dimensions to be used also in narrow spaces. It can be used with all types of connectors and guaranteed good mechanical and thermal performances. To assure the best sealing performances the use of gasket is recommended.
Nickel plated brass is raw material
Related links
- Phoenix Contact Silver Brass Cable Gland Locknut, M25 Thread
- Lapp Silver Nickel Plated Brass Cable Gland Locknut, M25 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M25 Thread
- Lapp Metallic Nickel Plated Brass Cable Gland Locknut, M25 Thread
- Thomas & Betts Metallic Nickel Plated Brass Cable Gland Locknut, M25 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, M25 Thread
- PMA Nickel Nickel Plated Brass Cable Gland Locknut, M25 Thread
- RS PRO Brass Cable Gland Locknut, M25 Thread
