Phoenix Contact Silver Brass Cable Gland Locknut, PG9mm Thread
- RS Stock No.:
- 566-116
- Mfr. Part No.:
- 3241153
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 100
$66.57
(exc. GST)
$73.23
(inc. GST)
- RS Stock No.:
- 566-116
- Mfr. Part No.:
- 3241153
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Brass | |
| Thread Size | PG9mm | |
| Colour | Silver | |
| Minimum Operating Temperature | -40 To 200°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Brass | ||
Thread Size PG9mm | ||
Colour Silver | ||
Minimum Operating Temperature -40 To 200°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Counter Nut is an essential component designed for securing protective hose screw connections in applications where threaded bore holes are absent. Crafted from nickel plated brass, this counter nut provides a robust and durable solution that seamlessly integrates into various assemblies. This product not only enhances reliability but also contributes to a streamlined installation process, making it a preferred choice for professionals seeking efficiency and long lasting performance in their projects.
Designed to operate effectively in extreme temperature conditions
Facilitates quick and easy installation reducing downtime
Compatible with PG9 thread type for versatile applications
Meets EU RoHS compliance standards for environmental safety
Provides a packing unit of 100 pieces to support large projects
Facilitates quick and easy installation reducing downtime
Compatible with PG9 thread type for versatile applications
Meets EU RoHS compliance standards for environmental safety
Provides a packing unit of 100 pieces to support large projects
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Phoenix Contact Silver Brass Cable Gland Locknut, PG7 Thread
- Phoenix Contact Silver Brass Cable Gland Locknut, M20 Thread
- Phoenix Contact Silver Brass Cable Gland Locknut, M25 Thread
- Phoenix Contact Silver Brass Cable Gland Locknut, PG21 Thread
- Phoenix Contact Silver Brass Cable Gland Locknut, M16 Thread
- Phoenix Contact Silver Brass Cable Gland Locknut, PG16 Thread
- Phoenix Contact Silver Brass Cable Gland Locknut, PG29 Thread
- Phoenix Contact Silver Brass Cable Gland Locknut, 1/2 in NPT Thread












