SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG21 Thread
- RS Stock No.:
- 531-084
- Mfr. Part No.:
- G4121010
- Brand:
- SIB
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$6.14
(exc. GST)
$6.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 630 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 140 | $0.614 | $6.14 |
| 150 - 490 | $0.593 | $5.93 |
| 500 + | $0.567 | $5.67 |
*price indicative
- RS Stock No.:
- 531-084
- Mfr. Part No.:
- G4121010
- Brand:
- SIB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIB | |
| Material | Fibreglass Reinforced Polyamide | |
| Product Type | Cable Gland Locknut | |
| Thread Size | PG21 | |
| Colour | Grey | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SIB | ||
Material Fibreglass Reinforced Polyamide | ||
Product Type Cable Gland Locknut | ||
Thread Size PG21 | ||
Colour Grey | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
PG thread plastic locknuts
For fitting of all types of grommets and cable glands onto panels or walls.
Standard wrench used for tightening.
PG thread.
Related links
- Lapp Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M16 Thread
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG9 Thread
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M40 Thread
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M32 Thread
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG7 Thread
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M20 Thread
