Hummel Grey Cable Gland Locknut
- RS Stock No.:
- 555-491
- Distrelec Article No.:
- 304-54-366
- Mfr. Part No.:
- 1.262.2500.50
- Brand:
- Hummel
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$31.60
(exc. GST)
$34.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $31.60 | $0.316 |
*price indicative
- RS Stock No.:
- 555-491
- Distrelec Article No.:
- 304-54-366
- Mfr. Part No.:
- 1.262.2500.50
- Brand:
- Hummel
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Product Type | Cable Gland Locknut | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Product Type Cable Gland Locknut | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- Hummel Grey Cable Gland Locknut
- Hummel Grey Cable Gland Locknut, M20 Thread
- Hummel Grey Polyamide Cable Gland Locknut
- Phoenix Contact Grey Polyamide Cable Gland Locknut, PG16 Thread
- Phoenix Contact Grey Polyamide Cable Gland Locknut, M25 Thread
- NEMIQ Grey Nylon Cable Gland Locknut, 9 mm Thread
- Phoenix Contact Grey M16 Thread
- RS PRO Grey Polyamide 66 Cable Gland Locknut IP68
