RS PRO 300 mm Black Fixing Kit in Steel, 10 mm ID
- RS Stock No.:
- 252-2840
- Brand:
- RS PRO
Subtotal (1 unit)*
$39.48
(exc. GST)
$43.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.48 |
*price indicative
- RS Stock No.:
- 252-2840
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 10mm | |
| Product Type | Fixing Kit | |
| Sub Type | Asphalt Fixing | |
| Length | 300mm | |
| Width | 10mm | |
| Colour | Black | |
| Material | Steel | |
| Standards/Approvals | No | |
| Series | WP240 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 10mm | ||
Product Type Fixing Kit | ||
Sub Type Asphalt Fixing | ||
Length 300mm | ||
Width 10mm | ||
Colour Black | ||
Material Steel | ||
Standards/Approvals No | ||
Series WP240 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro bevelled tip are made from steel and having a black color.
Length is 300 mm
Diameter is 10 mm
Related links
- RS PRO 300 mm Black Fixing Kit in Steel, 12 mm ID
- RS PRO 100 mm Grey Fastening Kit in Steel, 10 mm ID
- RS PRO 300 mm Combination Square, Steel
- RS PRO 300 mm Stainless Steel Wire Brush Engineering, General Cleaning
- RS PRO 300 mm Stainless Steel Wire Brush Rust Remover, Engineering
- RS PRO 300 mm Steel Ruler Imperial, Metric
- RS PRO 300 mm Combination Square, Stainless Steel
- RS PRO Black Polyamide Plastic Sheet, 500 mm x 300 mm x 10 mm
