Subtotal (1 unit)*
$86.48
(exc. GST)
$95.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.48 |
*price indicative
- RS Stock No.:
- 252-2813
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Length | 210mm | |
| Sub Type | Ending for Cable Protector | |
| Width | 210mm | |
| Colour | Yellow | |
| Material | Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Length 210mm | ||
Sub Type Ending for Cable Protector | ||
Width 210mm | ||
Colour Yellow | ||
Material Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro ending heavy duty cable bridge and speed bump can resist up to 40 tons weight. It allows to slow the vehicles to 15 km/h and made from rubber. It has two fixings holes and three cable grooves having a diameter of 1 x ø45 mm and 2 x ø20 mm. These heavy duty cable bridge and speed bump can be fixed to the ground.
Length is 160 mm
Width is 210 mm
Height is 65 mm
Color is yellow
