RS PRO 250 mm Black Cable Cover in Rubber

Subtotal (1 unit)*

$92.00

(exc. GST)

$101.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.00

*price indicative

RS Stock No.:
252-2807
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Cover

Length

250mm

Sub Type

Ending for Cable Bridge

Width

500mm

Colour

Black

Material

Rubber

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The RS Pro ending part for heavy duty cable bridge CP1031. It is made from rubber which can resist up to 15 tons per axle. It has three cable grooves of 58 x 52 mm which can be fixed on the ground with glue. This cable bridge is not suit for intense traffic in crossing of road and it is not recommended for forklifts traffic with polyamide or rubber wheels.

Length is 250 mm

Width is 500 mm

Height is 68 mm

Color is black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy