RS PRO 5 m Grey Cable Cover in Polyvinyl Chloride
- RS Stock No.:
- 252-2799
- Brand:
- RS PRO
Subtotal (1 unit)*
$260.93
(exc. GST)
$287.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $260.93 |
*price indicative
- RS Stock No.:
- 252-2799
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Length | 5m | |
| Width | 101mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | REACH, RoSH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Length 5m | ||
Width 101mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Standards/Approvals REACH, RoSH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro soft wiring duct in roll are wrap proof 94V-0. It is made from PVC and easy to cut. The security sheet is provided on demand.
Length is 5000 mm
Width is 101 mm
Height is 23 mm
Color is grey
Related links
- RS PRO 2 m Grey Cable Cover in Polyvinyl Chloride
- RS PRO 1 m Grey Cable Cover in Polyvinyl Chloride
- RS PRO 1 m Grey Cable Cover in Polyvinyl Chloride, 7.4 mm ID
- RS PRO 1.83 m Grey Cable Cover in Polyvinyl Chloride, 14.8 mm ID
- RS PRO 4.5 m Grey Cable Cover in Polyvinyl Chloride, 17 mm ID
- RS PRO 1.83 m Grey Cable Cover in Polyvinyl Chloride, 19 mm ID
- RS PRO 1 m Grey Cable Cover in Polyvinyl Chloride, 14.8 mm ID
- RS PRO 1.83 m Grey Cable Cover in Polyvinyl Chloride, 22 mm ID
