RS PRO 4 m Black Cable Cover in Rubber, 40 mm ID
- RS Stock No.:
- 252-2842
- Brand:
- RS PRO
Subtotal (1 unit)*
$766.26
(exc. GST)
$842.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $766.26 |
*price indicative
- RS Stock No.:
- 252-2842
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Inside Diameter | 40mm | |
| Sub Type | Connecting Cable | |
| Length | 4m | |
| Width | 170mm | |
| Colour | Black | |
| Material | Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Inside Diameter 40mm | ||
Sub Type Connecting Cable | ||
Length 4m | ||
Width 170mm | ||
Colour Black | ||
Material Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro heavy duty cable protection having a diameter of 40 mm cable bridge. It is ideal for temporary installations and uses in indoor/outdoor applications. It can be cut to the desired length and it supports vehicles up to 40 tones. This cable cover resists to temperatures between -40°C to +60°C. Avoid prolonged contact with hydrocarbons.
Length is 4000 mm
Width is 170 mm
Height is 50 mm
Color is black
Related links
- RS PRO 9 m Black Cable Cover in Rubber, 14 mm ID
- Vulcascot 9 m Black Cable Cover in Rubber, 14 mm ID
- RS PRO 10 m Black Cable Cover in Rubber, 20 mm ID
- RS PRO 3 m Black Cable Cover in Rubber, 14 mm ID
- RS PRO 4.5 m Black Cable Cover in Rubber, 14 mm ID
- Vulcascot 4.5 m Black Cable Cover in Rubber, 23 mm ID
- Vulcascot 9 m Black Cable Cover in Rubber, 30 mm ID
- Vulcascot 3 m Black Cable Cover in Rubber, 16 mm ID
