RS PRO 3 m Yellow Cable Cover in Rubber, 30 mm ID
- RS Stock No.:
- 103-3924
- Mfr. Part No.:
- 26101375
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$153.34
(exc. GST)
$168.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $153.34 |
| 15 - 49 | $149.52 |
| 50 + | $147.95 |
*price indicative
- RS Stock No.:
- 103-3924
- Mfr. Part No.:
- 26101375
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 30mm | |
| Product Type | Cable Cover | |
| Length | 3m | |
| Sub Type | Cable Protector | |
| Width | 84mm | |
| Colour | Yellow | |
| Material | Rubber | |
| Standards/Approvals | ISO 9001:2000, RoHS2, RoHS 2002/95/EC | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 30mm | ||
Product Type Cable Cover | ||
Length 3m | ||
Sub Type Cable Protector | ||
Width 84mm | ||
Colour Yellow | ||
Material Rubber | ||
Standards/Approvals ISO 9001:2000, RoHS2, RoHS 2002/95/EC | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
The RS PRO Cable Protector of Snap Fit series are designed to protect loose cables from damage and for organisation, preventing trips or falls, making them ideal for office use. They are safe and simple to use, just 'snap' open the membrane in the base and push in the cables and lay flat.
Low lying profile with a ribbed top section to prevent slipping
Keeps cables neat and tidy
Prevents tripping and falling
Protects cables from damage of all types
