RS PRO 3 m Yellow, Grey Cable Cover in Rubber, 14 mm ID
- RS Stock No.:
- 417-9958
- Mfr. Part No.:
- 26101119
- Brand:
- RS PRO
Subtotal (1 reel of 1 unit)*
$133.91
(exc. GST)
$147.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | $133.91 |
*price indicative
- RS Stock No.:
- 417-9958
- Mfr. Part No.:
- 26101119
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Cover | |
| Inside Diameter | 14mm | |
| Length | 3m | |
| Sub Type | Cable Protector | |
| Width | 68mm | |
| Colour | Yellow, Grey | |
| Material | Rubber | |
| Standards/Approvals | ISO 9001:2000, RoHS2, RoHS 2002/95/EC | |
| Series | Warning | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Cover | ||
Inside Diameter 14mm | ||
Length 3m | ||
Sub Type Cable Protector | ||
Width 68mm | ||
Colour Yellow, Grey | ||
Material Rubber | ||
Standards/Approvals ISO 9001:2000, RoHS2, RoHS 2002/95/EC | ||
Series Warning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB



Hazard Warning Cable Protectors
Made from flame retardant (to BS476, Part 7, class 3) and UV resistant rubber.
High visibility cable protectors, incorporating eye catching warning stripes
Black/Grey with a yellow stripe (type HAZ) to indicate hazard warning, risk area
Black/Grey with a red stripe (type DAN) to indicate danger warning, imminent threat
Black/Grey with a blue stripe (type MAN) to indicate mandatory warning, obligatory requirement
For indoor use in offices, warehouses, exhibition halls
Low smoke, non toxic and low fume emission levels in the event of fire
Fire retardant to European equivalent DIN 4102 Part 1 and Class B1
Tested for non conductivity to BS903-C5, 500V
Standards
BS 476 Part 7 Class 3; DIN 4102 Part 1 and Class B1; BS903-C5 at 500 V; ISO 9002
Related links
- RS PRO 9 m Yellow 14 mm ID
- RS PRO 3 m Yellow Cable Cover in Rubber, 14 mm ID
- RS PRO 3 m Grey Cable Cover in Rubber, 14 mm ID
- RS PRO 3 m Black 14 mm ID
- RS PRO 3 m Black Cable Cover in Rubber, 14 mm ID
- RS PRO 3 m Beige Cable Cover in Rubber, 14 mm ID
- RS PRO 9 m Yellow Cable Cover in Rubber, 14 mm ID
- RS PRO 9 m Grey Cable Cover in Rubber, 14 mm ID
