Phoenix Contact 2m Light Grey Cable Cover in PC

Unavailable
RS will no longer stock this product.
RS Stock No.:
558-270
Mfr. Part No.:
3240367
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

2m

Width

100 mm

Internal Dimensions

100 x 11mm

Colour

Light Grey

Material

PC

COO (Country of Origin):
DE
The Phoenix Contact Light gray cover for cable duct with a length of 2000 mm for secure cable protection. Designed for operating temperatures from -25 °C to 90 °C, ensuring durability in various environments. Provides a neat and organized cable arrangement. Easy to install for efficient cable management. Suitable for industrial and commercial applications.

Material is PC/ABS
Flammability rating is UL 94 V0
Halogen-free

Related links