Phoenix Contact 10 m Silver Cable Cover in Stainless Steel, 40 mm ID
- RS Stock No.:
- 535-888
- Mfr. Part No.:
- 3240701
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$376.05
(exc. GST)
$413.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $376.05 |
*price indicative
- RS Stock No.:
- 535-888
- Mfr. Part No.:
- 3240701
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cover | |
| Inside Diameter | 40mm | |
| Length | 10m | |
| Width | 40mm | |
| Colour | Silver | |
| Material | Stainless Steel | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cover | ||
Inside Diameter 40mm | ||
Length 10m | ||
Width 40mm | ||
Colour Silver | ||
Material Stainless Steel | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact protective hose is designed for maximum durability and flexibility in varied environments. Crafted from galvanized steel, it boasts a robust construction that easily withstands operational stresses while maintaining its protective functionality. With a degree of protection rated at IP40, this product ensures reliability in secure cable management, making it suitable for diverse applications. The protective hose also features a significant operational temperature range, from -50 °C to 250 °C, allowing it to perform optimally even under extreme conditions. Its carefully designed internal diameter of 40 mm ensures compatibility with various cables, enhancing installation efficiency. Whether for industrial or construction use, this protective hose meets high standards for performance and safety.
Engineered with galvanized steel for enhanced corrosion resistance
IP40 rating offers reliable protection in indoor environments
Length tolerance of ±5% ensures precise application requirements
Suitable for extreme temperatures, providing versatility in various conditions
Halogen-free composition contributes to improved environmental safety
Dynamic and static bending radii are designed for flexible installation options
VDE approval underscores the reliability and safety of the product
Complies with EU RoHS regulations, ensuring responsible material usage
Related links
- Phoenix Contact 10 m Silver Cable Cover in Stainless Steel, 40 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Stainless Steel, 14 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Stainless Steel, 11 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Stainless Steel, 23 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Stainless Steel, 18 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Stainless Steel, 31 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Stainless Steel, 8 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Galvanised Steel, 8 mm ID
