Phoenix Contact 10 m Silver Cable Cover in Galvanised Steel, 8 mm ID
- RS Stock No.:
- 270-365
- Mfr. Part No.:
- 3240697
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,776.67
(exc. GST)
$1,954.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,776.67 |
| 10 + | $1,634.11 |
*price indicative
- RS Stock No.:
- 270-365
- Mfr. Part No.:
- 3240697
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Inside Diameter | 8mm | |
| Product Type | Cable Cover | |
| Length | 10m | |
| Width | 8mm | |
| Colour | Silver | |
| Material | Galvanised Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Inside Diameter 8mm | ||
Product Type Cable Cover | ||
Length 10m | ||
Width 8mm | ||
Colour Silver | ||
Material Galvanised Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective hose is expertly designed to offer superior durability and flexibility, making it an essential component for various applications. Crafted from galvanized steel, it boasts a robust construction that ensures reliable performance under challenging conditions. With a total length of 10 metres, this hose provides ample reach while maintaining a compact and manageable profile.
Optimised for dynamic bending through a well defined bending radius
Lightweight design allows for easy handling and installation
Available in a convenient packing unit of 10 metres for flexible usage
Related links
- Phoenix Contact 10 m Silver Cable Cover in Galvanised Steel, 31 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Stainless Steel, 8 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Stainless Steel, 14 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Steel, 14 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Steel, 23 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Steel, 18 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Stainless Steel, 40 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Stainless Steel, 11 mm ID
