Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 22 mm ID
- RS Stock No.:
- 487-379
- Mfr. Part No.:
- 3240853
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$337.15
(exc. GST)
$370.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $337.15 |
*price indicative
- RS Stock No.:
- 487-379
- Mfr. Part No.:
- 3240853
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cover | |
| Inside Diameter | 22mm | |
| Length | 10m | |
| Width | 10m | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | VDE approval of drawings | |
| Series | WP-SPIRAL PVC C 27 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cover | ||
Inside Diameter 22mm | ||
Length 10m | ||
Width 10m | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Standards/Approvals VDE approval of drawings | ||
Series WP-SPIRAL PVC C 27 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective Hose is made from PVC with a PVC-sheathed spring steel spiral, is a highly flexible protective hose designed for versatile cable management. Its durable construction ensures reliable performance across a temperature range of -25°C to 90°C, with short-term resistance up to 100°C.
IP68 Protection
Gray colour
Inside diameter 22 mm
RoHS and REACH compliant
Related links
- RS PRO 1 m Grey Cable Cover in Polyvinyl Chloride, 22 mm ID
- RS PRO 1.83 m Grey Cable Cover in Polyvinyl Chloride, 22 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 10 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 16 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 13 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 29 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 7 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 38 mm ID
