HellermannTyton 75 m Black Cable Cover in Polyvinyl Chloride

Subtotal (1 bag of 75 metres)*

$333.74

(exc. GST)

$367.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +$333.74$4.45

*price indicative

RS Stock No.:
440-658
Mfr. Part No.:
800-00200
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Cover

Length

75m

Width

1.2mm

Colour

Black

Material

Polyvinyl Chloride

Standards/Approvals

IEC 62275, UL94

RoHS Status: Exempt

COO (Country of Origin):
GB
The HellermannTyton Edge protection is a flexible PVC compound designed to cover panel edges and prevent cable chafing. It provides an attractive finish while ensuring durability in industrial environments. With a black colour, it is ideal for protecting cables routed around sharp-edged cut-outs.

Easy to apply

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy