Phoenix Contact 10 m Black Cable Cover in Coated Galvanised Steel, Polyvinyl Chloride, 10 mm ID
- RS Stock No.:
- 280-446
- Mfr. Part No.:
- 3240868
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,921.97
(exc. GST)
$2,114.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,921.97 |
*price indicative
- RS Stock No.:
- 280-446
- Mfr. Part No.:
- 3240868
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cover | |
| Inside Diameter | 10mm | |
| Length | 10m | |
| Width | 10mm | |
| Colour | Black | |
| Material | Coated Galvanised Steel, Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cover | ||
Inside Diameter 10mm | ||
Length 10m | ||
Width 10mm | ||
Colour Black | ||
Material Coated Galvanised Steel, Polyvinyl Chloride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective hose is a robust solution, designed to shield cables and lines effectively in demanding environments. Crafted from galvanized steel combined with durable PVC, it offers outstanding resilience against mechanical wear and environmental factors. With a degree of protection rated IP68, this hose excels in preventing water ingress, making it suitable for use in harsh conditions.
Tensile strength of 500 N guarantees durability even under strain
Halogen free design promotes safety in case of fire
Compliant with EU RoHS supporting environmentally friendly practices
Related links
- Phoenix Contact 10 m Black Cable Cover in Coated Galvanised Steel 7 mm ID
- Phoenix Contact 10 m Black Cable Cover in Polyvinyl Chloride 13 mm ID
- Phoenix Contact 10 m Black Cable Cover in Polyvinyl Chloride 17 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 10 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 16 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 13 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 38 mm ID
- RS PRO Polyvinyl Chloride Coated Galvanised Steel Fixing Strap, 10 m x 26mm
