RS PRO 2 m Yellow, Grey EV Cable Cover, 18 mm ID

Subtotal (1 unit)*

$205.26

(exc. GST)

$225.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$205.26

*price indicative

RS Stock No.:
137-625
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

EV Cable Cover

Inside Diameter

18mm

Length

2m

Width

217mm

Colour

Yellow, Grey

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Hazard Stripe Cable Protector (2m)


A 2m long cable protector with hazard lines and an ultra shallow 8 degree slope perfect for areas with high foot traffic. Suitable for cables up to 18mm in diameter and ideal for use with EV cables.;Constructed from flexible material the cable protector can be used on uneven surfaces and features hazard warning lines top and bottom enabling drop over or top entry. The protector features 2 rivet holes at both ends enabling the use of a padlock or cable tie to secure cables in place.

Features and Benefits


Ultra shallow slope with 18mm height for areas of high foot traffic;Top and bottom entry with hazard lines on both sides;Ideal for use with EV cables ;Rivet holes at both ends for locking cables

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy