Clipsal Electrical Black Clip
- RS Stock No.:
- 282-3051
- Mfr. Part No.:
- PL150CFCB
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 07/10/2024
Price (ex. GST) Each
$61.34
(exc. GST)
$67.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $61.34 |
- RS Stock No.:
- 282-3051
- Mfr. Part No.:
- PL150CFCB
- Brand:
- Clipsal Electrical
Related links
- Clipsal Electrical Black Clip
- Clipsal Electrical Black PVC Saddles And Spacers, 20mm Max. Bundle
- Clipsal Electrical Black PVC Saddles And Spacers, 25mm Max. Bundle
- Festo Black Clip
- Clipsal Electrical White Clip
- Clipsal Electrical Metal Brass Clip, 25mm Max. Bundle
- Clipsal Electrical Metal Metal Clip, 16mm Max. Bundle
- Clipsal Electrical Metal Brass Clip, 16mm Max. Bundle