Clipsal Electrical Metal Brass Clip, 25mm Max. Bundle
- RS Stock No.:
- 282-2592
- Mfr. Part No.:
- 208MBS
- Brand:
- Clipsal Electrical
Subtotal (1 unit)**
$11.48
(exc. GST)
$12.63
(inc. GST)
Stocked by manufacturer – available for delivery 01/10/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $11.48 |
**price indicative
- RS Stock No.:
- 282-2592
- Mfr. Part No.:
- 208MBS
- Brand:
- Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Clipsal Electrical | |
Cable Clip/Clamp Style | Clip | |
Maximum Bundle Diameter | 25mm | |
Affixing Method | Screw | |
Material | Brass | |
Colour | Metal | |
Select all | ||
---|---|---|
Brand Clipsal Electrical | ||
Cable Clip/Clamp Style Clip | ||
Maximum Bundle Diameter 25mm | ||
Affixing Method Screw | ||
Material Brass | ||
Colour Metal | ||
Related links
- Clipsal Electrical Metal Brass Clip, 16mm Max. Bundle
- Clipsal Electrical Metal Brass Clip, 12mm Max. Bundle
- Clipsal Electrical Metal Brass Clip, 20mm Max. Bundle
- Clipsal Electrical Metal Metal Saddle Clamp, 25mm Max. Bundle
- Clipsal Electrical Metal Stainless Steel Saddle Clamp, 25mm Max. Bundle
- Clipsal Electrical Metal Brass Holding Screw
- Clipsal Electrical Metal Metal Clip, 16mm Max. Bundle
- Clipsal Electrical Metal Metal Clip, 12mm Max. Bundle