Recently searched

    Clipsal Electrical Metal Metal Clip, 16mm Max. Bundle

    Subtotal (1 unit)**

    $5.58

    (exc. GST)

    $6.14

    (inc. GST)

    Add to Basket
    Select or type quantity
    3 In stock for delivery within 1 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$5.58

    **price indicative

    RS Stock No.:
    282-2586
    Mfr. Part No.:
    206M
    Brand:
    Clipsal Electrical
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Clipsal Electrical

    Cable Clip/Clamp Style

    Clip

    Maximum Bundle Diameter

    16mm

    Affixing Method

    Screw

    Material

    Metal

    Colour

    Metal

    Related links