Clipsal Electrical Metal Brass Clip, 16mm Max. Bundle
- RS Stock No.:
- 282-2588
- Mfr. Part No.:
- 206MBS
- Brand:
- Clipsal Electrical
Subtotal (1 unit)**
$9.06
(exc. GST)
$9.97
(inc. GST)
Stocked by manufacturer – available for delivery 05/09/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $9.06 |
**price indicative
- RS Stock No.:
- 282-2588
- Mfr. Part No.:
- 206MBS
- Brand:
- Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Clipsal Electrical | |
Cable Clip/Clamp Style | Clip | |
Maximum Bundle Diameter | 16mm | |
Affixing Method | Screw | |
Material | Brass | |
Colour | Metal | |
Select all | ||
---|---|---|
Brand Clipsal Electrical | ||
Cable Clip/Clamp Style Clip | ||
Maximum Bundle Diameter 16mm | ||
Affixing Method Screw | ||
Material Brass | ||
Colour Metal | ||
Related links
- Clipsal Electrical Metal Brass Clip, 25mm Max. Bundle
- Clipsal Electrical Metal Brass Clip, 12mm Max. Bundle
- Clipsal Electrical Metal Brass Clip, 20mm Max. Bundle
- Clipsal Electrical Metal Metal Clip, 16mm Max. Bundle
- Clipsal Electrical Metal Metal Saddle Clamp, 16mm Max. Bundle
- Clipsal Electrical Metal Stainless Steel Saddle, 16mm Max. Bundle
- DeWALT Steel Metal Clip, 16mm Max. Bundle
- HellermannTyton Metal Stainless Steel Cable Clip, 16mm Max. Bundle