Rittal Natural Steel Cable Clamp, 12mm Max. Bundle
- RS Stock No.:
- 265-1179
- Mfr. Part No.:
- 2350000
- Brand:
- Rittal
Stocked by manufacturer – available for delivery 08/08/2024
Price (ex. GST) Each (In a Pack of 25)
$4.997
(exc. GST)
$5.497
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 + | $4.997 | $124.925 |
*price indicative
- RS Stock No.:
- 265-1179
- Mfr. Part No.:
- 2350000
- Brand:
- Rittal
Related links
- Rittal Natural Steel Cable Clamp, 46mm Max. Bundle
- Rittal Natural Steel Cable Clamp, 26mm Max. Bundle
- Rittal Natural Steel Cable Clamp, 30mm Max. Bundle
- SES Sterling Grey PVC P Clamp, 12mm Max. Bundle
- Rittal Natural Steel C-clamp, 38mm Max. Bundle
- Rittal Natural Steel C-clamp, 18mm Max. Bundle
- Rittal Natural Steel C-clamp, 50mm Max. Bundle
- Rittal Natural Steel C-clamp, 22mm Max. Bundle