Rittal Natural Steel Cable Clamp, 46mm Max. Bundle
- RS Stock No.:
- 265-1188
- Mfr. Part No.:
- 2359000
- Brand:
- Rittal
Subtotal (1 pack of 25 units)**
$266.85
(exc. GST)
$293.53
(inc. GST)
On back order for despatch 11/06/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
25 + | $10.674 | $266.85 |
**price indicative
- RS Stock No.:
- 265-1188
- Mfr. Part No.:
- 2359000
- Brand:
- Rittal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rittal | |
Cable Clip/Clamp Style | Cable Clamp | |
Maximum Bundle Diameter | 46mm | |
Affixing Method | Screw | |
Material | Steel | |
Colour | Natural | |
Select all | ||
---|---|---|
Brand Rittal | ||
Cable Clip/Clamp Style Cable Clamp | ||
Maximum Bundle Diameter 46mm | ||
Affixing Method Screw | ||
Material Steel | ||
Colour Natural | ||
Related links
- Rittal Natural Steel Cable Clamp, 12mm Max. Bundle
- Rittal Natural Steel Cable Clamp, 30mm Max. Bundle
- Rittal Natural Steel Cable Clamp, 26mm Max. Bundle
- Rittal Natural Steel C-clamp, 18mm Max. Bundle
- Rittal Natural Steel C-clamp, 38mm Max. Bundle
- Rittal Natural Steel C-clamp, 16mm Max. Bundle
- Rittal Natural Steel C-clamp, 34mm Max. Bundle
- Rittal Natural Steel C-clamp, 22mm Max. Bundle