SES Sterling Grey PVC P Clamp, 12mm Max. Bundle
- RS Stock No.:
- 137-0754
- Mfr. Part No.:
- 01180008013
- Brand:
- SES Sterling
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Bag of 100
$30.26
(exc. GST)
$33.29
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 14 | $30.26 | $0.303 |
15 - 49 | $29.89 | $0.299 |
50 + | $29.51 | $0.295 |
*price indicative
- RS Stock No.:
- 137-0754
- Mfr. Part No.:
- 01180008013
- Brand:
- SES Sterling
Related links
- SES Sterling Grey PVC P Clamp, 16mm Max. Bundle
- SES Sterling Grey PVC P Clamp, 7mm Max. Bundle
- SES Sterling Grey PVC P Clamp, 5mm Max. Bundle
- SES Sterling Grey PVC P Clamp, 14mm Max. Bundle
- SES Sterling Grey PVC P Clamp, 10mm Max. Bundle
- SES Sterling Metallic Metal Saddle Clamp, 12mm Max. Bundle
- Siemens Silver Aluminium C Clamp, 12mm Max. Bundle
- RS PRO Black Nylon C Clamp, 12mm Max. Bundle