ABB Natural Nylon Cable Clamp
- RS Stock No.:
- 253-1099
- Mfr. Part No.:
- 7TAG009710R0007
- Brand:
- ABB
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$65.419
(exc. GST)
$71.961
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $65.419 | $654.19 |
*price indicative
- RS Stock No.:
- 253-1099
- Mfr. Part No.:
- 7TAG009710R0007
- Brand:
- ABB
Related links
- ABB Natural Nylon Cable Clamp, 12.7mm Max. Bundle
- ABB Natural Nylon Cable Clamp, 25.4mm Max. Bundle
- RS PRO Natural Nylon Cable Clamp
- Wurth Elektronik Natural Nylon Cable Clamp
- RS PRO Natural Nylon Cable Clamp, 5mm Max. Bundle
- Wurth Elektronik Natural Nylon Flat Cable Clamp
- Wurth Elektronik Natural Nylon Cable Clamp, 4.8 → 5mm Max. Bundle
- RS PRO Natural Nylon Cable Clamp, 6.4mm Max. Bundle